Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-005
Order Code4829595
Product RangeVTX-134 Series
Your Part Number
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.580 ($6.417) |
| 10+ | $5.480 ($6.302) |
| 25+ | $5.370 ($6.1755) |
| 50+ | $5.250 ($6.0375) |
| 100+ | $5.140 ($5.911) |
| 500+ | $5.030 ($5.7845) |
Price for:Each
Minimum: 1
Multiple: 1
$5.58 ($6.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-134-005
Order Code4829595
Product RangeVTX-134 Series
Technical Datasheet
Turns Ratio1:1CT
Primary Impedance600ohm
Secondary Impedance430ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage4kV
Transformer ApplicationsImpedance Matching
DC Resistance Primary115ohm
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeVTX-134 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1CT
Secondary Impedance
430ohm
Frequency Max
4kHz
Transformer Applications
Impedance Matching
DC Resistance Secondary
115ohm
Transformer Terminals
Solder
Product Range
VTX-134 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
4kV
DC Resistance Primary
115ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003