Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56050C
Order Code2291968
Product Range56050C Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.820 ($3.243) |
10+ | $2.790 ($3.2085) |
25+ | $2.750 ($3.1625) |
50+ | $2.660 ($3.059) |
100+ | $2.560 ($2.944) |
500+ | $2.500 ($2.875) |
Price for:Each
Minimum: 1
Multiple: 1
$2.82 ($3.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56050C
Order Code2291968
Product Range56050C Series
Technical Datasheet
Turns Ratio1:50
Inductance9.3mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary0.199ohm
DC Resistance Primary0.133ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56050C Series
Product Overview
The 56050C is a 10A Current Sensing Transformer, designed to monitor AC currents. This can be used for high frequency current sensing, for example in switched-mode power supplies, motor control and electronic lighting ballasts.
- 20 to 200kHz Frequency Range
- Centre Tapped Variants are Available
- 300°C for 10s Peak Wave Solder Temperature
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:50
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
0.133ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
9.3mH
ET Constant
-
DC Resistance Secondary
0.199ohm
Transformer Mounting
Through Hole
Product Range
56050C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897