Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1961658RL
Cut Tape1961658
Product RangeWE-CST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.470 | $10.47 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.470 ($12.0405) |
| 10+ | $9.150 ($10.5225) |
| 50+ | $7.590 ($8.7285) |
| 200+ | $6.810 ($7.8315) |
| 400+ | $6.280 ($7.222) |
| 750+ | $5.860 ($6.739) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251060Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1961658RL
Cut Tape1961658
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:60
Inductance720µH
Primary Current10A
ET Constant30Vµs
Frequency Range1MHz
DC Resistance Secondary1.75ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:60
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
720µH
ET Constant
30Vµs
DC Resistance Secondary
1.75ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042