Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1210BCopy
Order Code4851262
Product Range1200 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1210BCopy
Order Code4851262
Product Range1200 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesSingle Phase
Frequency Range60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load12A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1200 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1200 Series
Construction Type
-
Frequency Range
60Hz
Output Voltage
120V
Constant Current Load
12A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.26384