Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $81.630 ($93.8745) |
Price for:Each
Minimum: 1
Multiple: 1
$81.63 ($93.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMRM-101
Order Code4721233
Module ApplicationsWireless Connectivity
MCU Supported FamiliesEFR32FG13P231F512
Wireless ProtocolSX
Data Rate-
Module InterfaceSPI, UART
Supply Voltage Min2.1VDC
Supply Voltage Max3.6VDC
Product Overview
XB-8XR-DMRM-101 is a Digi XBee® XR 868 module. This is a compact and reliable solution supporting deployment of long-range connectivity applications in the European region. The module enables both point-to-point and mesh networking protocols, with a line-of-sight range of over 14Km, and compatibility with the SX protocol. It is well suited for agriculture and energy applications where long-distance communication is required.
- Digi XBee XR 868MHz, DigiMesh, RF pad, MMT
- Low-power CE/RED certified 868MHz RF module based on Silicon Labs EFR32 microcontroller
- Design includes SAW filter for optimal performance in noisy RF environments
- Listen-before-talk and frequency agility for optimal interference immunity
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XBee Studio accelerates time to market
- UART data rate up to 921.6kbps and SPI data rate up to 5Mbps
- Supply voltage range from 2.1 to 3.6V DC
- 76mA transmit current
- 26mA receive current and 1.5µA sleep current
Technical Specifications
Module Applications
Wireless Connectivity
Wireless Protocol
SX
Module Interface
SPI, UART
Supply Voltage Max
3.6VDC
MCU Supported Families
EFR32FG13P231F512
Data Rate
-
Supply Voltage Min
2.1VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001