Product Information
Product Overview
FM-RRFQ2-433 is an SIL 433.92 MHz FM receiver module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz and 868.35MHz. It is manufactured using laser trimmed thick film ceramic hybrid. This module is pin compatible with many other receivers and exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.
- PLL XTAL design
- CMOS/TTL output
- RSSI output
- Standby mode (max 100nA)
- Supply Voltage of 5V
- No adjustable components
- Very stable operating frequency
Applications
Wireless, Automotive, Security, Building Automation, Industrial
Technical Specifications
-
433.92MHz
-
-
-
No SVHC (15-Jan-2019)
-
-
-
-
TUK SGACK902S Keystone Coupler
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate