register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $32.170 ($36.9955) |
5+ | $30.760 ($35.374) |
10+ | $29.760 ($34.224) |
Product Information
Product Overview
2618011182000 is an Oceanus-I BYOF module. This Oceanus-I is a low-power long-range radio module for wireless communication between devices such as control systems, remote controls, sensors etc. To meet the specific needs and requirements of various applications, custom firmware can be developed using the Oceanus-I hardware. Oceanus-I is built on the STM32WLE5CCU6 microcontroller. The user has the opportunity to develop his own application, using LoRaWAN® or P2P for radio communication. Within a LoRaWAN® network, Oceanus-I takes the role of an end node. Combining RF with further requirements or devices, like sensors, directly on the Oceanus-I, eliminates the need for an additional host.
- Compact 15 x 16 x 3mm design
- Low power consumption of the Oceanus-I module makes it suitable for battery-powered applications
- No firmware preflashed. LoRaWAN® and LoRa® P2P protocols are supported
- Radio module based on STM32WLE5CCU6 chip
- Supports EU868 frequency band
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
Technical Specifications
-
870MHz
2V
13.4dBm
26.5mA
Oceanus-I WIRL-NFW8 Series
300Kbps
-
3.6V
-
Wireless Connectivity
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate