
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,512.500 ($9,789.375) |
Product Information
Product Overview
The LSR-10CP ASIA is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-10CP ASIA is a layout editor, schematic editor and auto router with professional edition and 10 user licences for commercial purpose. The layout editor allows to design PCB's comes with the library editor, the computer aided manufacturing processor (CAM) and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
- EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
- Supports unlimited board size
- Supports up to 999 sheets per schematic
- Supports up to 16 signal layers
- Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
- Full SMD support
- Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
- Online forward and back annotation between schematic and board
- Fully integrated into basic program
- Change between manual and automatic routing at any time
Applications
Embedded Design & Development
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
