Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3251-6
Order Code3216555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3251-6
Order Code3216555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeAlligator Clip
Current Rating36A
Jaw Opening Max32mm
Insulator ColourBlue
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
32mm
Product Range
TUK SGACK902S Keystone Coupler
Current Rating
36A
Insulator Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020231