Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-1.5A
Order Code3358852
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4140A-1.5A
Order Code3358852
Product RangeTUK SGACK902S Keystone Coupler
GenderPlug, Receptacle
Connector MountingIn-Line
Current Rating1.5A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGrey
Contact MaterialBrass, Beryllium Copper
Contact Termination Type-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Plug, Receptacle
Current Rating
1.5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
In-Line
Voltage Rating
1kV
Connector Colour
Grey
Contact Termination Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026581