Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No32-0150-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code205667001
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.100 ($230.115) |
Price for:Each
Minimum: 1
Multiple: 1
$200.10 ($230.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-0150-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code205667001
Technical Datasheet
Product Overview
32-0150-0 is a TW150 1 to 2 L-Band Signal Splitter, suitable for a wide range of L-Band and all GNSS applications, including GPS L1, L2, L5 and GLONASS L1 & L2. The TW150 splitter permits for two GNSS receivers to operate on one antenna, by allowing the DC voltage source to pass through Port 2 but blocked on Port 1.
- 1GHz to 2GHz operating frequency
- Low insertion loss 1.0dB @ 2GHz
- VSWR less than 1.25 typical
- Max pass through current 200mA
- 50ohm port impedance
- Clear anodized aluminium, IP67 housing
- Compact form factor
- Allows use of two GNSS receivers on one antenna
- Fits in line with antenna cable
- Robust design
Applications
Wireless, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
