Print Page
450-3326-01-03-00.
Turret Solder / Press Mount Terminal, Non Insulated, 2.59 mm, Gold, 5.41 mm, 4.95 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3326-01-03-00.Copy
Manufacturer Standard Lead Time8 weeks
Order Code165468401
Your Part Number
480,763 total stock globally
Need more?
413,393 Delivery in 10-14 Business Days(US stock)
67,370 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.110 ($3.5765) |
Price for:Each
Minimum: 1
Multiple: 1
$3.11 ($3.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3326-01-03-00.Copy
Manufacturer Standard Lead Time8 weeks
Order Code165468401
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.59mm
Terminal PlatingGold
Overall Length5.41mm
Length - Below Flange4.95mm
Product Range-
SVHCTo Be Advised
Product Overview
The 450-3326-01-03-00 is a 1-pole Solder Mount Socket with closed entry cage type. The loose piece socket consists of two pieces, a flexible spring and a housing. The spring formed from beryllium copper is hardened and then plated. Housings may be drawn copper cups or machined from brass depending on application. The spring is securely captivated in the housing by staking. Most loose piece socket connectors are offered with three plating finishes, gold spring and housing, gold spring and electro tin housing or electro-tin spring and housing. It is specifically designed for quick, tight, space-saving applications on printed circuits.
- 16AWG Wire Size
- 0.56mohm Contact Resistance
- 3.5A Rated Current
- 30A Maximum Current Carrying Capacity
- Longitudinal and Circumferential Contact
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.95mm
SVHC
To Be Advised
Mounting Hole Dia
2.59mm
Overall Length
5.41mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
