Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2957-46
Order Code1171648
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14mm
External Width - Metric31mm
External Depth - Metric45mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.55"
External Width - Imperial1.22"
External Depth - Imperial1.77"
Product Range-
Alternatives for 2957-46
2 Products Found
Product Overview
An economic ABS keyfob.
- Moulded in ABS
- 1 central button layout
- Snap-fit assembly of lid and base
- Separate enclosed battery compartment for coin cell in base
- Small eyelet for key-ring
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14mm
External Depth - Metric
45mm
Body Colour
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.77"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
ABS
External Width - Metric
31mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979