Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM6005-GY/PGCopy
Order Code1171609
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric105mm
External Depth - Metric143mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial4.13"
External Depth - Imperial5.63"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Small desk console with a two piece construction consisting of a moulded ABS base and a grey aluminium top panel. Features PCB guides, ventilation slots and excellent electrical insulation properties. Supplied with four adhesive feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
55mm
External Depth - Metric
143mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
5.63"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
