Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM6007-GY/PG
Order Code1171611
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric82mm
External Width - Metric170mm
External Depth - Metric214mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial6.69"
External Depth - Imperial8.43"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Small desk console with a two piece construction consisting of a moulded ABS base and a grey aluminium top panel. Features PCB guides, ventilation slots and excellent electrical insulation properties. Supplied with four adhesive feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
82mm
External Depth - Metric
214mm
Body Colour
Grey
External Height - Imperial
3.23"
External Depth - Imperial
8.43"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
170mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324