Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.550 ($29.3825) |
Price for:Each
Minimum: 1
Multiple: 1
$25.55 ($29.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPC-CAR
Order Code233448501
Technical Datasheet
For Use WithRaspberry Pi Camera
External Height40.37mm
External Width48mm
External Depth25.37mm
Enclosure MaterialPolystyrene
Enclosure / Case MaterialPlastic
Body ColourCarbon
Product Range-
Product Overview
The CBRPC-CAR is a carbon coloured camera enclosure made of high impact polystyrene (HIPS) with acrylic capped ABS carbon fibre finish. This enclosure is designed to house the Raspberry Pi Camera via clip-in grooves (no screw required). This enclosure is ideal for wall mounting.
- Designed to house the Pi Camera via clip-in grooves
- All cut-outs are pre-cut into the case
- Wall mountable
- High gloss finish
- Suitable for Pi camera and Pi camera Noir
Technical Specifications
For Use With
Raspberry Pi Camera
External Width
48mm
Enclosure Material
Polystyrene
Body Colour
Carbon
SVHC
No SVHC (21-Jan-2025)
External Height
40.37mm
External Depth
25.37mm
Enclosure / Case Material
Plastic
Product Range
-
Technical Docs (1)
Alternatives for CBRPC-CAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013