Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-225CCopy
Manufacturer Standard Lead Time16 weeks
Order Code284560802
Product RangeX8 Series
Your Part Number
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.540 ($66.171) |
Price for:Each
Minimum: 1
Multiple: 1
$57.54 ($66.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-225CCopy
Manufacturer Standard Lead Time16 weeks
Order Code284560802
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric170mm
External Depth - Metric220mm
IP RatingIP66, IP67
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.69"
External Depth - Imperial8.66"
Product RangeX8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
When it comes to housing your electronics, the X Series range never compromises on quality or protection. X8 Series feature hinged lids where repeated access to internal components is required. The padlock tab offers increased security with optional keyed latches that lock the enclosure shut. X8 types are ideal for control and measurement equipment as well as distribution boards. A dual door option is available for control panel applications.
- V0 material
- Heavy duty
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
110mm
External Depth - Metric
220mm
Body Colour
Grey, Transparent
External Height - Imperial
4.33"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
170mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
X8 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
