Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.480 ($38.502) |
Price for:Each
Minimum: 1
Multiple: 1
$33.48 ($38.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
USB A DIN mounting interface module
- Single USB A or B type socket to screw terminals
- Terminals marked +5V, D-, D+ & GND
- Separate shield connection
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 30VDC, 100mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x44x26mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032