Print Page
Image is for illustrative purposes only. Please refer to product description.
3,072 total stock globally
5,160 more incoming. You can reserve stock now
3072 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.600 ($1.840) |
Price for:Each
Minimum: 1
Multiple: 1
$1.60 ($1.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/BE4500SS
Order Code177444502
Technical Datasheet
Base TypeBase Element
External Depth - Metric45mm
External Width - Metric92mm
External Height - Metric20mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIME/M series base element
- Suitable for 72mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Registered design number: 2106418®
- IP00 rated
Technical Specifications
Base Type
Base Element
External Width - Metric
92mm
SVHC
No SVHC (21-Jan-2025)
External Depth - Metric
45mm
External Height - Metric
20mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014