Print Page
Image is for illustrative purposes only. Please refer to product description.
3,153 total stock globally
Need more?
3153 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.690 ($3.0935) |
Price for:Each
Minimum: 1
Multiple: 1
$2.69 ($3.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMFTB/3
Order Code388284602
Technical Datasheet
No. of Positions3Ways
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product Range-
Product Overview
The CMFTB/3 is a 3-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated terminal brass, phosphor bronze fuse clip, M3.6 screw. It features anti rotation spigot and easily cut to size. It accepts 3x1.5mm² or 2x2.5mm² cable entry. It meets creepage and clearance requirements.
- 16mm fixing pitch
- 250VAC/13A fuseholder rating
- Supplied in 3-pole housing
- IP20 Finger protection rating
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
-
Conductor Area CSA
1.5mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02232