Print Page
Image is for illustrative purposes only. Please refer to product description.
3,307 total stock globally
Need more?
3307 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0700/3
Order Code171708501
Technical Datasheet
No. of Contacts3Contacts
Pitch Spacing5mm
SVHCLead (21-Jan-2025)
Product Overview
The CTB0700 series PCB Terminal Block with 5mm pitch and high power rising clamp. It has 2 and 3-pole double interlocking mechanism for increased strength and moulded in green flame retardant PA. It is a professional rising clamp terminal with 0.2 to 4mm² (30 to 12AWG) solid cable and 0.2 to 2.5mm² (30 to 12AWG) stranded cable.
- UL94V-0 Flammability
- 4 to 12 Solid block end stackable
- Guided pin alignment
- Captive screws
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806