Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/2A
Order Code388185401
Product RangeCTB9200
Your Part Number
6,951 total stock globally
Need more?
6951 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/2A
Order Code388185401
Product RangeCTB9200
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCTB9200
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/2A is a 2-pole 320V/12A female pluggable professional rising Clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.4mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
