Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922HE/2
Order Code249365002
Product RangeCTB922HE
Technical Datasheet
4,020 total stock globally
Need more?
4020 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.606 ($0.6969) |
Price for:Each
Minimum: 10
Multiple: 10
$6.06 ($6.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922HE/2
Order Code249365002
Product RangeCTB922HE
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage125V
Product RangeCTB922HE
Product Overview
The CTB922HE/2 from Camdenboss is a 2 pole, horizontal female pluggable rising clamp terminal block with 3.81mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 26AWG to 16AWG.
- Rated voltage of 125V and rated current of 8A
- Dimension is 7.62mm x 15.8mm x 11mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Tin plated wire protector
- Tin plated M2 steel captive screws with 0.2Nm torque
- Working temperature range from -33°C to 120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
CTB922HE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018