Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
30 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.390 ($2.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$2.39 ($2.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HD/2
Order Code231535402
Technical Datasheet
No. of Positions2Ways
Rated Current10A
Rated Voltage200V
Product Overview
The CTB92HD series pluggable rising clamp PCB Terminal Block with 3.5mm pitch. It is a professional rising clamp terminal with 2 to 20 pole solid block and is moulded in green flame retardant PA. It has 0.2 to 1mm² (30 to 16AWG) solid and stranded cable.
- UL94V-0 Flammability
- 2 to 20-pole Solid block
- Pluggable male to female connectors
- Closed headers
- Horizontal female plug style
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Rated Voltage
200V
Rated Current
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001605