Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932VE/2Copy
Manufacturer Standard Lead Time20 weeks
Order Code249368501
Product RangeCTB932VE
Your Part Number
621 total stock globally
500 more incoming. You can reserve stock now
621 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.321 ($0.3692) |
Price for:Each
Minimum: 10
Multiple: 10
$3.21 ($3.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932VE/2Copy
Manufacturer Standard Lead Time20 weeks
Order Code249368501
Product RangeCTB932VE
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product RangeCTB932VE
SVHCLead (21-Jan-2025)
Product Overview
The CTB932VE/2 from Camdenboss is a 2 pole, vertical PCB mount male header with 3.81mm pin spacing. This professional rising clamp terminal is suitable for wire size ranging from 28AWG to 16AWG.
- Dimension is 8.41mm x 7mm x 9.2mm (L x W x H)
- Polyamide (PA) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Solid block pole
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
-
Product Range
CTB932VE
Pitch Spacing
3.81mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
