Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MF
Order Code349828401
Product RangeCTSN Series
Technical Datasheet
437 total stock globally
Need more?
437 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.270 ($12.9605) |
Price for:Each
Minimum: 1
Multiple: 1
$11.27 ($12.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MF
Order Code349828401
Product RangeCTSN Series
Technical Datasheet
Pitch Spacing10mm
No. of Contacts12Contacts
Wire Size AWG Min-
Wire Size AWG Max14AWG
Product RangeCTSN Series
SVHCLead (21-Jan-2025)
Product Overview
CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.
- Moulded in natural PA6, self extinguishing to UL94-V2
- Easily cut to size, zinc-plated steel terminal screws
- 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
- 2.5mm²/14AWG cable acceptance, M3 terminal screws
- 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
- Nickel-plated brass conducting bush
- 119.4mm length, 20.5mm width, 16.4mm height
- Working temperature range from -30°C to +110°C (PA6.6 to +150°C)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
-
Product Range
CTSN Series
No. of Contacts
12Contacts
Wire Size AWG Max
14AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268