Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12W
Order Code274996601
Product RangeCTSN
Technical Datasheet
350 total stock globally
Need more?
350 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.000 ($3.450) |
Price for:Each
Minimum: 1
Multiple: 1
$3.00 ($3.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12W
Order Code274996601
Product RangeCTSN
Technical Datasheet
Product RangeCTSN
No. of Contacts12Contacts
Pitch Spacing10mm
Connector TypeTerminal Block, Pluggable
Connector Mounting-
Wire Size AWG Max10AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
- Moulded from Natural PA6
- Non wire protection
- Passes 960°C glow-wire test according to EN 60695-2-11
- Easily cut to size
- Captive terminal screws
- Insert diameter: 3.5mm
- Cable acceptance: 6mm² / 10AWG
- Terminal screws: M3
- Current rating (maximum): 41A
- UL current rating: 30A
- Fixing hole diameter: 2.8mm
- Dimensions (LxWxH): 116x21x10mm
Technical Specifications
Product Range
CTSN
Pitch Spacing
10mm
Connector Mounting
-
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
12Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
10AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335