Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12/F
Order Code787508802
Product RangeCTSN434
Technical Datasheet
167 total stock globally
Need more?
167 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.160 ($4.784) |
Price for:Each
Minimum: 1
Multiple: 1
$4.16 ($4.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CTSN434/12/F is a 12-pole 450V/57A pluggable Terminal Block with UL94-V2 self extinguishing PA6 or UL94-V0 self extinguishing PA6.6, nickel plated brass conducting bush, Zinc plated steel M3.5 terminal screws, 12.3mm pitch. Screws are 6μ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
- 4.3mm Insert diameter
- 3.5mm Fixing hole diameter
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
57A
Product Range
CTSN434
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04234