Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/GRNCopy
Manufacturer Standard Lead Time12 weeks
Order Code74518201
Your Part Number
351 total stock globally
Need more?
351 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.990 ($6.8885) |
Price for:Each
Minimum: 1
Multiple: 1
$5.99 ($6.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/GRNCopy
Manufacturer Standard Lead Time12 weeks
Order Code74518201
Technical Datasheet
Product Overview
The IND515205-240-T/GRN is a 240V Green Neon Indicator with threaded body for panel thicknesses, fitted with a resistor. The indicator with polycarbonate lens/body, chrome bezel, supplied with nut and shake proof washer, PVC stripped red wire termination, top hat transparent amber lens.
- Suitable for electrical panels, industrial control equipment and consumer appliances requiring status indication.
- Supply Voltage: 240V AC
- Illumination Colour: Green
- Current Rating: Approx. 0.8mA to 1 mA
- Mounting Hole Diameter: 6.4 mm
- Lens Shape: Round with flat top (“top hat” style)
- Termination Type: Wire leaded (PVC stripped wires, approx. 164 mm long)
- Body & Lens Material: Durable polycarbonate
- Bezel: Chrome finish, prominent style
- Included Accessories: Nut and shake-proof washer for secure mounting
- Panel Thickness Compatibility: Threaded body suitable for panels 0.5mm to 3.5mm thick
Applications
Lighting
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007326
