Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/RD
Order Code74517001
Product Range515
Technical Datasheet
1,118 total stock globally
Need more?
1118 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.490 ($7.4635) |
Price for:Each
Minimum: 1
Multiple: 1
$6.49 ($7.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/RD
Order Code74517001
Product Range515
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia6.4mm
Lens ShapeRound with Flat Top
Current Rating8mA
Product Range515
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-240-T/RD is a 240V Red Neon Indicator with threaded body for panel thicknesses, fitted with a resistor. The indicator with polycarbonate lens/body, chrome bezel, supplied with nut and shake proof washer, PVC stripped red wire termination, top hat transparent amber lens.
Applications
Lighting
Technical Specifications
Supply Voltage
240V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
515
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.4mm
Current Rating
8mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035