Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WHCopy
Manufacturer Standard Lead Time21 weeks
Order Code117162902
Your Part Number
298 total stock globally
Need more?
298 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.430 ($48.7945) |
Price for:Each
Minimum: 1
Multiple: 1
$42.43 ($48.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WHCopy
Manufacturer Standard Lead Time21 weeks
Order Code117162902
Technical Datasheet
Product Overview
RTM5005/15-WH is a 5000 series multipurpose diecast enclosure. This highly durable aluminium enclosure is ideal for use as an industrial stomp box or to protect user's electronics.
- White colour, lid mounted by four M3 machine screws
- Highly durable, RFI shielding properties, shock resistant
- Lid and base diecast aluminium to ENAC 44200 material
- Vertical guides for PCB fixing
- Temperature resistant up to 260°C (without gasket)
- 152mm length, 82mm width, 50mm height
- Metal base material, aluminium material type
Contents
Base, lid and zinc plated M3 screw.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
