Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5006/16-NC-BLKCopy
Order Code1171672
Product Range5000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5006/16-NC-BLKCopy
Order Code1171672
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric61mm
External Width - Metric112mm
External Depth - Metric191mm
IP RatingIP54, IP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.41"
External Depth - Imperial7.52"
Product Range5000 Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The RTM5006/16-NC-BLK is a Multi-purpose Metal Box made of highly durable robust die-cast aluminium with black finish and RFI shielding properties.
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C
- Vertical guides for PCB fixing
- Highly durable and shock resistant
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
191mm
Body Colour
Black
External Height - Imperial
2.4"
External Depth - Imperial
7.52"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
112mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
