Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code187105401
Product Range200 Small Series
Your Part Number
704 total stock globally
Need more?
704 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.550 ($29.3825) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$25.55 ($29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code187105401
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric44mm
External Depth - Metric64mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.73"
External Depth - Imperial2.52"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
64mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
200 Small Series
Technical Docs (1)
Alternatives for RX2009/S-5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
