Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211N-N00
Order Code3954604
Product RangeAV Series
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $36.780 ($42.297) |
Price for:Each
Minimum: 1
Multiple: 1
$36.78 ($42.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211N-N00
Order Code3954604
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGold
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10.1A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
10.1A
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Gold
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082