Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-403-11B3A-B-A
Order Code277913702
Your Part Number
Technical Datasheet
89 total stock globally
Need more?
57 Delivery in 10-14 Business Days(US stock)
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.740 ($12.351) |
Price for:Each
Minimum: 1
Multiple: 1
$10.74 ($12.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-403-11B3A-B-A
Order Code277913702
Technical Datasheet
Current Rating40A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Technical Specifications
Current Rating
40A
Voltage Rating VDC
32V
No. of Poles
1 Pole
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494