Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING
Manufacturer Part NoRSCA201-VB-B-9-VCopy
Order Code1203341
Product RangeRSC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCARLING
Manufacturer Part NoRSCA201-VB-B-9-VCopy
Order Code1203341
Product RangeRSC Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeRSC Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Alternatives for RSCA201-VB-B-9-V
1 Product Found
Product Overview
The RSCA201-VB-B-9-V is a single-pole single-throw (SPST) Rocker Switch with matte black matte Visi-rocker (2 colour) actuator and matte black bezel. The RSC series Super Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches similar to the Curvette R-Series, but offering higher electrical ratings with up to 125A peak inrush capability. With Carling's patented mounting ear design, these switches are compatible with a wide range of standard panel cut-outs.
- Snap-in
- 1000Vrms Minimum dielectric strength
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
RSC Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
