Print Page
HE15TDZ.029999
Wire, Stranded, Hook Up, ETFE, White, 14 AWG, 37 x 0.25mm, 100 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHE15TDZ.029999Copy
Order Code1425479
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size37 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA1.675mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.46mm
Approval Specification-
Product Range-
Product Overview
The HE15TDZ.029999 is a 100m white Hook-up Wire with tin-plated copper conductor. It has type-2 medium wall extruded ethylene-tetrafluoroethylene (ETFE) insulation.
- CPR: Not Yet Qualified
- -40 to 135°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Metric)
100m
Conductor Area CSA
1.675mm²
Conductor Material
Tinned Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
37 x 0.25mm
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
2.46mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19