Print Page
M17/94-RG179
Coaxial Cable, Per Metre, MIL-DTL-17, Single Braid, RG179, Silver Plated Copper, 2.54 mm, 75 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM17/94-RG179
Order Code277858902
Your Part Number
Technical Datasheet
438 total stock globally
1 more incoming. You can reserve stock now
438 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.530 ($13.2595) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$11.53 ($13.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/94-RG179
Order Code277858902
Technical Datasheet
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter2.54mm
Impedance75ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge30AWG
Product Overview
M17/94-RG179 is a Tensolite coaxial cable. It is a transmission line in which one conductor is centered inside and insulated from an outer flexible metal braid that serves as the second outer conductor. The basic dielectric material for coaxial cable is supplied by Tensolite is PTFE, because of its electrical and mechanical performance. Some attractive properties of PTFE are extremely low loss, high dielectric strength, no measurable water absorption, and electrical efficiency at both high and low temperatures.
- 30AWG stranded conductor
- 75 ohms impedance
- 100m reel length
- Brown jacket colour, FEP jacket material
- Silver-plated copper conductor material
- 2.54mm external diameter
Technical Specifications
Conductor Area CSA
-
External Diameter
2.54mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
3.3ft
Wire Gauge
30AWG
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261