Print Page
MRG179.0125
Coaxial Cable, RG179B, 82 ft, 25 m, 2.54 mm, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG179.0125Copy
Order Code1423310
Technical Datasheet
Coaxial Cable TypeRG179B
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter2.54mm
Impedance75ohm
Jacket ColourBrown
Jacket MaterialPTFE
No. of Max Strands x Strand Size7 x 0.102mm
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
Product Overview
The MRG179.0125 from Carlisleit is a RG179B/U coaxial cable.
- CPR: Not Yet Qualified
- Impedance of 75ohm
- Translucent brown colour jacket
- Number of maximum strands x strand size is 7 x 0.102mm
- Maximum continuous working voltage of 900Vrms
- Temperature rating of -55°C to 200°C
- Cable length of 25m
- External diameter of 2.54mm
- Maximum conductor resistance of 802ohm/Km at 20°C
- Extruded PTFE dielectric (natural)
Applications
Communications & Networking, Industrial
Technical Specifications
Coaxial Cable Type
RG179B
Reel Length (Imperial)
82ft
External Diameter
2.54mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.102mm
Wire Gauge
18AWG
Conductor Area CSA
-
Reel Length (Metric)
25m
Impedance
75ohm
Jacket Material
PTFE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375