Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12NACopy
Order Code2527351
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $192.150 ($220.9725) |
| 10+ | $185.850 ($213.7275) |
| 25+ | $182.150 ($209.4725) |
| 50+ | $178.430 ($205.1945) |
| 100+ | $174.700 ($200.905) |
Price for:Each
Minimum: 5
Multiple: 5
$960.75 ($1,104.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12NACopy
Order Code2527351
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - MetricM18
Sensing Range Max12mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thread Size - Metric
M18
Sensor Output Type
NPN
Supply Voltage DC Max
40V
SVHC
No SVHC (08-Jul-2021)
Sensing Range Max
12mm
Supply Voltage DC Min
10V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151049
