Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01DM24
Order Code1655774
Product RangeDAA01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01DM24
Order Code1655774
Product RangeDAA01 Series
Technical Datasheet
Product RangeDAA01 Series
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (08-Jul-2021)
Alternatives for DAA01DM24
1 Product Found
Technical Specifications
Product Range
DAA01 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152