Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDEL-VP02-110TB
Order Code2087558
Product RangeType VP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDEL-VP02-110TB
Order Code2087558
Product RangeType VP Series
Technical Datasheet
Sensor Output TypeSCR
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Output Current-
Response Time-
Product RangeType VP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensor Output Type
SCR
Supply Voltage DC Max
40V
Response Time
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage DC Min
10V
Output Current
-
Product Range
Type VP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116802