Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72420A
Order Code182477701
Product RangeDIA53 Series
Also Known AsGTIN UPC EAN: 8030956007893
Technical Datasheet
203 total stock globally
Need more?
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.910 ($130.9965) |
Price for:Each
Minimum: 1
Multiple: 1
$113.91 ($131.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72420A
Order Code182477701
Product RangeDIA53 Series
Also Known AsGTIN UPC EAN: 8030956007893
Technical Datasheet
Product RangeDIA53 Series
Contact ConfigurationSPST-NO
Contact Current100mA
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC40V
Supply Voltage Max-
Current Monitoring Range Min2A
Current Monitoring Range Max20A
Power Consumption-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Small current monitoring relay with built-in current transformer, adjustable setpoint and integrated solid state output. Self-powered and 2-wire connection for easy use. 12 mm hole for insulated current carrying wire makes it suitable for most applications. Designed for mounting on DIN-rail, the 17.5 mm wide housing is suitable both for back and front panel mounting.
- 2-Wire connection
- Self powered
- 2 - 20A ac Input range
- Adjustable set-point
- Normally open, 100mA output
- LED Indication of output status
- DIN Rail mounting in accordance with DIN / EN 50 022
- 17.5mm DIN-Rail housing (DIN 43880)
Technical Specifications
Product Range
DIA53 Series
Contact Current
100mA
Contact Voltage VAC
-
Contact Voltage VDC
40V
Current Monitoring Range Min
2A
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
20A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08