Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $106.510 ($122.4865) |
Product Information
Product Overview
DMB51CM24 is a Multifunction Timer with 7 knob-selectable functions and 7 knob-selectable time ranges within 0.1s and 100h. The time period begins as soon as the trigger contact is closed. At the end of the set delay time the relay operates and does not release until the trigger contact is closed again or the power supply is disconnected. If the trigger contact is closed before the end of the delay time, the device resets and a new time period starts. The relay operates and the time period begins as soon as the trigger contact is closed. The relay releases at the end of this period or when the power supply is disconnected. The relay operates again when the trigger contact is closed again. If the trigger contact is closed before the end of the delay time, the device resets and a new time period starts.
- Selectable time range from 0.1s to 100h
- Automatic or manual start
- 0.2% repeatability
- SPDT contact configuration
- Combined AC and DC power supply
- LED indication for relay status and power supply ON
- Wide power supply range from 24VDC and 24VAC to 240VAC
Technical Specifications
DMB51
0.1s
7Ranges
240VAC
Screw Terminals
Multifunction
100h
1 Changeover Relay
5A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate