Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $169.400 ($194.810) |
Price for:Each
Minimum: 1
Multiple: 1
$169.40 ($194.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DPA51CM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P systems, monitoring phase loss and phase sequence.
- Power supply provided by the monitored mains
- For mounting on DIN-rail
- Monitoring 3-phase mains with 3 wires (3P)
- Detection of the correct phase sequence and phase loss
- Changeover relay output
- 208 to 480VAC power supply
- Frequency range from 50 to 60Hz ± 10% sinusoidal waveform
- 13VA consumption
- 1 output, polyamide (Nylon) (PA66/6) or phenylene ether + polystyrene (PPE-PS) material
- RAL7035 (light grey) colour, 17.5 x 81 x 67.2mm dimension
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111