Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.980 ($324.277) |
Price for:Each
Minimum: 1
Multiple: 1
$281.98 ($324.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The EC 55 25 PPAP is a capacitive Proximity Switch with sensing distance 16mm flush mounted and sensing distance 25mm non-flush mounted by adjustment. 4- wire DC output with both make (NO) and break (NC) switching. The device features easy mounting with only two M4 screws and ideal for use in material handling and plastic machinery applications.
- Featuring TRIPLESHIELD™ sensor protection
- 4 to 25mm Adjustable sensing distance
- 200mA DC, PNP output
- Make and break switching function
- LED indication
- High noise immunity
- Universal flush and non-flush mountable
Applications
Sensing & Instrumentation, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125