Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30N15NOM1
Order Code3271380
Product RangeICB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $162.060 ($186.369) |
5+ | $141.810 ($163.0815) |
10+ | $117.490 ($135.1135) |
25+ | $111.380 ($128.087) |
Price for:Each
Minimum: 1
Multiple: 1
$162.06 ($186.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30N15NOM1
Order Code3271380
Product RangeICB Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeICB Series
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
36V
SVHC
No SVHC (08-Jul-2021)
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
ICB Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843