Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $268.250 ($308.4875) |
Price for:Each
Minimum: 1
Multiple: 1
$268.25 ($308.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PPB01CM48 is a true RMS 3-phase voltage monitoring relay. It operates on 3P and 3P+N systems. The power supply is provided by the monitored mains. Delay on alarm, upto 30s, for over/under voltage alarms. It has ultra-high harmonic immunity for very noisy environments. This device also has an adjustable power-on delay to avoid nuisance tripping at start-up. It has output and status LED indication for quick troubleshooting.
- Front dial adjustable overvoltage and undervoltage setpoints
- Time delay, changeover relay output
- Power supply voltage range from 380 to 480VAC
- Phase sequence detection, plug-in mounting
- Insulation coordination: EN 60664-1, immunity: EN61000-6-2, emission: EN61000-6-3 standards
- (UL508, UL61010) approval, IP20 degree of protection
- Dimensions (W x H x D) is 22.5 x 80 x 99.5mm, consumption is <lt/> 2.5VA
- Operating temperature range from -20°C to 60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149