Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROLUS
Manufacturer Part No5900.200
Order Code1707087
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAROLUS
Manufacturer Part No5900.200
Order Code1707087
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 150ft-lb
Torque Range N-m40N-m to 200N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length485mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 5900.200
1 Product Found
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
40N-m to 200N-m
Drive Size - Imperial
0.5"
Product Range
TUK SGACK902S Keystone Coupler
Torque Range ft-lb
15ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
485mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25