Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No1850Copy
Order Code1795498
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1850Copy
Order Code1795498
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage5V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP0.25
Average Bulb Life1500h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
5V
Bulb Size
T-3 1/4
Average Bulb Life
1500h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
BA9s
MSCP
0.25
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002871
